M64Y103KB40 | ||
---|---|---|
DigiKey Part Number | SP064Y-10K-ND | |
Manufacturer | ||
Manufacturer Product Number | M64Y103KB40 | |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | M64Y103KB40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥26.74600 | ¥267.46 |
25 | ¥23.87920 | ¥596.98 |
50 | ¥22.44600 | ¥1,122.30 |
200 | ¥21.96905 | ¥4,393.81 |
400 | ¥21.01388 | ¥8,405.55 |
600 | ¥17.19312 | ¥10,315.87 |
1,000 | ¥14.80523 | ¥14,805.23 |
5,000 | ¥13.37244 | ¥66,862.20 |