
M64Y104KB40 | |
|---|---|
DigiKey Part Number | SP064Y-100K-ND |
Manufacturer | |
Manufacturer Product Number | M64Y104KB40 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64Y104KB40 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥22.37900 | ¥223.79 |
| 25 | ¥20.78760 | ¥519.69 |
| 50 | ¥19.65280 | ¥982.64 |
| 200 | ¥17.55470 | ¥3,510.94 |
| 400 | ¥16.58610 | ¥6,634.44 |
| 600 | ¥16.04323 | ¥9,625.94 |
| 1,000 | ¥15.38360 | ¥15,383.60 |
| 5,000 | ¥13.47254 | ¥67,362.70 |









