SUM90N06-5M5P-E3 | |
---|---|
DigiKey Part Number | SUM90N06-5M5P-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUM90N06-5M5P-E3 |
Description | MOSFET N-CH 60V 90A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 3.75W (Ta), 272W (Tc) Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.39985 | ¥10,719.88 |
1,600 | ¥11.47361 | ¥18,357.78 |
2,400 | ¥10.80361 | ¥25,928.66 |
5,600 | ¥10.30112 | ¥57,686.27 |