N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB037N06N3GATMA1

DigiKey Part Number
IPB037N06N3GATMA1TR-ND - Tape & Reel (TR)
IPB037N06N3GATMA1CT-ND - Cut Tape (CT)
IPB037N06N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB037N06N3GATMA1
Description
MOSFET N-CH 60V 90A D2PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB037N06N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 90µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
188W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.7mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,727
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
10¥17.49100¥174.91
100¥11.99150¥1,199.15
500¥9.64066¥4,820.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.88512¥8,885.12
2,000¥8.24986¥16,499.72
3,000¥7.92630¥23,778.90
5,000¥7.56283¥37,814.15
7,000¥7.34771¥51,433.97
10,000¥7.13864¥71,386.40
Manufacturers Standard Package