SST204-E3 | ||
---|---|---|
DigiKey Part Number | SST204-E3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SST204-E3 | |
Description | JFET N-CH 40V SOT23 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 µA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.78592 | ¥2,785.92 |
2,000 | ¥2.48120 | ¥4,962.40 |
5,000 | ¥2.35063 | ¥11,753.15 |
10,000 | ¥2.17650 | ¥21,765.00 |
25,000 | ¥2.14168 | ¥53,542.00 |