SQJA46EP-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJA46EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJA46EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJA46EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA46EP-T1_GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA46EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.42400 | ¥94.24 |
100 | ¥7.33260 | ¥733.26 |
500 | ¥6.21496 | ¥3,107.48 |
1,000 | ¥5.06270 | ¥5,062.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.76594 | ¥14,297.82 |
6,000 | ¥4.53899 | ¥27,233.94 |
9,000 | ¥4.32949 | ¥38,965.41 |