
SIR470DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR470DP-T1-GE3TR-ND - Tape & Reel (TR) SIR470DP-T1-GE3CT-ND - Cut Tape (CT) SIR470DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR470DP-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR470DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5660 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18502Q5B | Texas Instruments | 2,500 | 296-35629-1-ND | ¥29.36000 | Similar |
| DI100N04PQ-AQ | Diotec Semiconductor | 4,998 | 4878-DI100N04PQ-AQCT-ND | ¥15.46000 | Similar |
| RQ3E180GNTB | Rohm Semiconductor | 1,441 | RQ3E180GNTBCT-ND | ¥9.68000 | Similar |
| RQ3G100GNTB | Rohm Semiconductor | 48,668 | RQ3G100GNTBCT-ND | ¥7.11000 | Similar |
| RS1G150MNTB | Rohm Semiconductor | 8,587 | RS1G150MNTBCT-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 10 | ¥20.31900 | ¥203.19 |
| 100 | ¥14.17480 | ¥1,417.48 |
| 500 | ¥11.54904 | ¥5,774.52 |
| 1,000 | ¥11.51432 | ¥11,514.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.63576 | ¥28,907.28 |
| 6,000 | ¥9.40712 | ¥56,442.72 |











