SIHB125N60EF-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIHB125N60EF-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHB125N60EF-GE3 | |
Description | MOSFET N-CH 600V 25A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 25A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1533 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥29.18400 | ¥291.84 |
100 | ¥23.61090 | ¥2,361.09 |
500 | ¥20.98736 | ¥10,493.68 |
1,000 | ¥17.97034 | ¥17,970.34 |
3,000 | ¥16.92100 | ¥50,763.00 |