SIC469ED-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIC469ED-T1-GE3TR-ND - Tape & Reel (TR) SIC469ED-T1-GE3CT-ND - Cut Tape (CT) SIC469ED-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC469ED-T1-GE3 | |
Description | IC REG BUCK ADJ 2A POWERPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A PowerPAK® MLP55-27 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.86800 | ¥258.68 |
25 | ¥24.45720 | ¥611.43 |
100 | ¥21.19650 | ¥2,119.65 |
250 | ¥20.10960 | ¥5,027.40 |
500 | ¥18.04430 | ¥9,022.15 |
1,000 | ¥15.21808 | ¥15,218.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.45721 | ¥43,371.63 |