SIC403ACD-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC403ACD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC403ACD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC403ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC403ACD-T1-GE3 |
Description | IC REG DL BUCK/LNR SYNC MLP55-32 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 |
Datasheet | Datasheet |
EDA/CAD Models | SIC403ACD-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 6A | |
Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.15300 | ¥141.53 |
25 | ¥13.34840 | ¥333.71 |
100 | ¥11.37320 | ¥1,137.32 |
250 | ¥10.67936 | ¥2,669.84 |
500 | ¥9.34454 | ¥4,672.27 |
1,000 | ¥7.74256 | ¥7,742.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.20857 | ¥21,625.71 |
6,000 | ¥6.94159 | ¥41,649.54 |