SI7454DP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SI7454DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7454DP-T1-GE3CT-ND - Cut Tape (CT) 742-SI7454DP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7454DP-T1-GE3 | |
Description | MOSFET N-CH 100V 5A PPAK SO-8 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 5A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥15.29200 | ¥152.92 |
100 | ¥12.16870 | ¥1,216.87 |
500 | ¥10.29676 | ¥5,148.38 |
1,000 | ¥8.73665 | ¥8,736.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.29981 | ¥24,899.43 |
6,000 | ¥7.98780 | ¥47,926.80 |
9,000 | ¥7.72335 | ¥69,510.15 |