SI5855CDC-T1-E3 | |
---|---|
DigiKey Part Number | SI5855CDC-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5855CDC-T1-E3 |
Description | MOSFET P-CH 20V 3.7A 1206-8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Tc) 1.3W (Ta), 2.8W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 144mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 276 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.3W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 1206-8 ChipFET™ | |
Package / Case | ||
Base Product Number |