SI3469DV-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI3469DV-T1-E3TR-ND - Tape & Reel (TR) SI3469DV-T1-E3CT-ND - Cut Tape (CT) SI3469DV-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3469DV-T1-E3 | |
Description | MOSFET P-CH 20V 5A 6TSOP | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 5A (Ta) 1.14W (Ta) Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3469DV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.13430 | ¥313.43 |
500 | ¥2.61878 | ¥1,309.39 |
1,000 | ¥2.22876 | ¥2,228.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98497 | ¥5,954.91 |
6,000 | ¥1.88050 | ¥11,283.00 |
9,000 | ¥1.74120 | ¥15,670.80 |
30,000 | ¥1.72396 | ¥51,718.80 |