SI1032R-T1-GE3 | |
---|---|
DigiKey Part Number | SI1032R-T1-GE3TR-ND - Tape & Reel (TR) SI1032R-T1-GE3CT-ND - Cut Tape (CT) SI1032R-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1032R-T1-GE3 |
Description | MOSFET N-CH 20V 140MA SC75A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 140mA (Ta) 250mW (Ta) Surface Mount SC-75A |
Datasheet | Datasheet |
EDA/CAD Models | SI1032R-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.75 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75A | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.90060 | ¥190.06 |
500 | ¥1.76004 | ¥880.02 |
1,000 | ¥1.19675 | ¥1,196.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10174 | ¥3,305.22 |
6,000 | ¥1.05598 | ¥6,335.88 |
9,000 | ¥0.95038 | ¥8,553.42 |
30,000 | ¥0.93631 | ¥28,089.30 |
75,000 | ¥0.87999 | ¥65,999.25 |