DG2733EDQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG2733EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG2733EDQ-T1-GE3CT-ND - Cut Tape (CT) DG2733EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2733EDQ-T1-GE3 |
Description | IC SWITCH SPDT X 2 300OHM 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 300Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG2733EDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 58ns | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63500 | ¥126.35 |
25 | ¥11.92080 | ¥298.02 |
100 | ¥10.15560 | ¥1,015.56 |
250 | ¥9.53592 | ¥2,383.98 |
500 | ¥8.34386 | ¥4,171.93 |
1,000 | ¥6.91345 | ¥6,913.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.43664 | ¥16,091.60 |
5,000 | ¥6.19826 | ¥30,991.30 |
12,500 | ¥5.95986 | ¥74,498.25 |