UIPMA150I472XCB | |
---|---|
DigiKey Part Number | 716-1190-ND |
Manufacturer | |
Manufacturer Product Number | UIPMA150I472XCB |
Description | SENSOR LINEAR 150MM WIRE LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UIPMA150I472XCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 150.00mm (0 ~ 5.91") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±2% | |
Resistance | 4.7 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.31000 | $33.31 |
20 | $27.76050 | $555.21 |
40 | $24.58775 | $983.51 |
100 | $23.79460 | $2,379.46 |