LPS0600H1000JB | ||
---|---|---|
DigiKey Part Number | LPS-100B-ND | |
Manufacturer | ||
Manufacturer Product Number | LPS0600H1000JB | |
Description | RES CHAS MNT 100 OHM 5% 600W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 600W Thick Film Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.54000 | ¥703.54 |
15 | ¥626.62467 | ¥9,399.37 |
30 | ¥615.63000 | ¥18,468.90 |
60 | ¥571.65783 | ¥34,299.47 |
105 | ¥544.22810 | ¥57,143.95 |