534B1103JL | ||
---|---|---|
DigiKey Part Number | 716-534B1103JL-ND | |
Manufacturer | ||
Manufacturer Product Number | 534B1103JL | |
Description | POT 10K OHM 2W WIREWOUND LINEAR | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.78000 | ¥345.78 |
10 | ¥324.15400 | ¥3,241.54 |
25 | ¥266.52800 | ¥6,663.20 |
50 | ¥230.51200 | ¥11,525.60 |
100 | ¥223.30820 | ¥22,330.82 |
250 | ¥208.90096 | ¥52,225.24 |