533.534.535 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

534B1102JL

DigiKey Part Number
SP534-1.0K-ND
Manufacturer
Manufacturer Product Number
534B1102JL
Description
POT 1K OHM 2W WIREWOUND LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia x 0.750" H (22.22mm x 19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.33000¥324.33
10¥271.99100¥2,719.91
25¥253.44560¥6,336.14
50¥240.21440¥12,010.72
100¥227.64740¥22,764.74
250¥212.00568¥53,001.42
Manufacturers Standard Package