15A33B10 | ||
---|---|---|
DigiKey Part Number | 716-15A33B10-ND | |
Manufacturer | ||
Manufacturer Product Number | 15A33B10 | |
Description | SCALE DIAL 0.25" 10 TURN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.87000 | ¥553.87 |
50 | ¥395.61860 | ¥19,780.93 |
100 | ¥382.43050 | ¥38,243.05 |