15A31B10 | ||
---|---|---|
DigiKey Part Number | 693-15A31B10-ND | |
Manufacturer | ||
Manufacturer Product Number | 15A31B10 | |
Description | SCALE DIAL 0.25" 10 TURN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.65000 | ¥486.65 |
10 | ¥444.95400 | ¥4,449.54 |
100 | ¥375.42790 | ¥37,542.79 |