VOW3120-X017T | ||
---|---|---|
DigiKey Part Number | 751-VOW3120-X017TTR-ND - Tape & Reel (TR) 751-VOW3120-X017TCT-ND - Cut Tape (CT) 751-VOW3120-X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOW3120-X017T | |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VOW3120-X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUR, UR VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.76000 | ¥38.76 |
10 | ¥34.83400 | ¥348.34 |
25 | ¥32.93640 | ¥823.41 |
100 | ¥28.54360 | ¥2,854.36 |
250 | ¥27.07984 | ¥6,769.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥24.29860 | ¥18,223.95 |
1,500 | ¥20.49279 | ¥30,739.18 |
2,250 | ¥19.46816 | ¥43,803.36 |