
HCNW3120-500E | |
|---|---|
DigiKey Part Number | 516-3207-2-ND - Tape & Reel (TR) 516-3207-1-ND - Cut Tape (CT) 516-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW3120-500E |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥28.58000 | ¥285.80 |
| 100 | ¥22.66900 | ¥2,266.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥19.56985 | ¥14,677.39 |
| 1,500 | ¥18.80629 | ¥28,209.44 |
| 2,250 | ¥18.41533 | ¥41,434.49 |
| 3,750 | ¥17.97457 | ¥67,404.64 |



