VOD3120AB-VT | ||
---|---|---|
DigiKey Part Number | VOD3120AB-VTTR-ND - Tape & Reel (TR) VOD3120AB-VTCT-ND - Cut Tape (CT) VOD3120AB-VTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOD3120AB-VT | |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.66121 | ¥7,661.21 |
2,000 | ¥7.24330 | ¥14,486.60 |
5,000 | ¥7.07616 | ¥35,380.80 |
10,000 | ¥6.96472 | ¥69,647.20 |