VO3150A | ||
---|---|---|
DigiKey Part Number | VO3150A-ND | |
Manufacturer | ||
Manufacturer Product Number | VO3150A | |
Description | OPTOISO 5.3KV 1CH GATE DVR 8DIP | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | VO3150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83200 | ¥118.32 |
50 | ¥11.16080 | ¥558.04 |
100 | ¥9.50910 | ¥950.91 |
250 | ¥8.92860 | ¥2,232.15 |
500 | ¥7.81252 | ¥3,906.26 |
1,000 | ¥6.47322 | ¥6,473.22 |
2,500 | ¥6.02680 | ¥15,067.00 |
5,000 | ¥5.80358 | ¥29,017.90 |