VO3150A-X017T | ||
---|---|---|
DigiKey Part Number | VO3150A-X017TTR-ND - Tape & Reel (TR) VO3150A-X017TCT-ND - Cut Tape (CT) VO3150A-X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO3150A-X017T | |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VO3150A-X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥11.45000 | ¥114.50 |
100 | ¥8.81380 | ¥881.38 |
500 | ¥7.96704 | ¥3,983.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84672 | ¥6,846.72 |
2,000 | ¥6.47323 | ¥12,946.46 |
5,000 | ¥6.32384 | ¥31,619.20 |
10,000 | ¥6.22425 | ¥62,242.50 |