VLMW51Q2R3-GS08 | ||
---|---|---|
DigiKey Part Number | VLMW51Q2R3-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMW51Q2R3-GS08 | |
Description | LED WHITE POWER SMD 2PLCC 2SMD | |
Customer Reference | ||
Detailed Description | LED Lighting - White 3.4V 150mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VLMW51Q2R3-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (31lm ~ 52lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 71 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 45°C/W | |
Base Product Number |