TSSP77038TT | ||
---|---|---|
DigiKey Part Number | TSSP77038TTR-ND - Tape & Reel (TR) TSSP77038TCT-ND - Cut Tape (CT) TSSP77038TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSP77038TT | |
Description | SENSOR REMOTE REC 38.0KHZ 40M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.74960 | ¥774.96 |
500 | ¥7.00550 | ¥3,502.75 |
1,000 | ¥6.02033 | ¥6,020.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥5.69199 | ¥12,522.38 |
6,600 | ¥5.56062 | ¥36,700.09 |
11,000 | ¥5.47305 | ¥60,203.55 |