TSOP93638 | ||
---|---|---|
DigiKey Part Number | TSOP93638-ND | |
Manufacturer | ||
Manufacturer Product Number | TSOP93638 | |
Description | SENSOR REMOTE REC 38.0KHZ 32M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 32m Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 32m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.98200 | ¥79.82 |
25 | ¥7.21160 | ¥180.29 |
100 | ¥6.31050 | ¥631.05 |
250 | ¥5.53736 | ¥1,384.34 |
500 | ¥4.89356 | ¥2,446.78 |
1,800 | ¥3.86333 | ¥6,953.99 |
5,400 | ¥3.42549 | ¥18,497.65 |
10,800 | ¥3.28383 | ¥35,465.36 |