TSOP75336TT | ||
---|---|---|
DigiKey Part Number | TSOP75336TTTR-ND - Tape & Reel (TR) TSOP75336TTCT-ND - Cut Tape (CT) TSOP75336TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP75336TT | |
Description | SENSOR REMOTE REC 36.0KHZ 45M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.25700 | ¥122.57 |
25 | ¥10.94480 | ¥273.62 |
100 | ¥9.85170 | ¥985.17 |
250 | ¥8.75688 | ¥2,189.22 |
500 | ¥7.66222 | ¥3,831.11 |
1,000 | ¥6.34878 | ¥6,348.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥5.91090 | ¥13,003.98 |
6,600 | ¥5.69198 | ¥37,567.07 |
11,000 | ¥5.47305 | ¥60,203.55 |