TSOP36436TT | ||
---|---|---|
DigiKey Part Number | TSOP36436TTTR-ND - Tape & Reel (TR) TSOP36436TTCT-ND - Cut Tape (CT) TSOP36436TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP36436TT | |
Description | SENSOR REMOTE REC 36.0KHZ 45M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥12.39400 | ¥123.94 |
25 | ¥11.19200 | ¥279.80 |
100 | ¥9.79250 | ¥979.25 |
250 | ¥8.59348 | ¥2,148.37 |
500 | ¥7.59420 | ¥3,797.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥5.99549 | ¥7,134.63 |
2,380 | ¥5.59579 | ¥13,317.98 |
5,950 | ¥5.31600 | ¥31,630.20 |
11,900 | ¥5.09617 | ¥60,644.42 |