TSOP36438TT | ||
---|---|---|
DigiKey Part Number | TSOP36438TTTR-ND - Tape & Reel (TR) TSOP36438TTCT-ND - Cut Tape (CT) TSOP36438TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP36438TT | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 45m | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥9.74400 | ¥97.44 |
100 | ¥7.20940 | ¥720.94 |
500 | ¥6.62494 | ¥3,312.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥5.45576 | ¥6,492.35 |
2,380 | ¥5.18300 | ¥12,335.54 |
5,950 | ¥5.06606 | ¥30,143.06 |
11,900 | ¥4.94916 | ¥58,895.00 |