IL217AT | ||
---|---|---|
DigiKey Part Number | 751-1288-2-ND - Tape & Reel (TR) 751-1288-1-ND - Cut Tape (CT) 751-1288-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IL217AT | |
Description | OPTOISO 4KV TRANS W/BASE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | IL217AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.49100 | ¥54.91 |
100 | ¥4.06560 | ¥406.56 |
500 | ¥3.73634 | ¥1,868.17 |
1,000 | ¥3.07689 | ¥3,076.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.92309 | ¥5,846.18 |
6,000 | ¥2.85715 | ¥17,142.90 |
10,000 | ¥2.79121 | ¥27,912.10 |