100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
T-52M1_Bottom

T52M1107M035C0100

DigiKey Part Number
3581-T52M1107M035C0100TR-ND - Tape & Reel (TR)
3581-T52M1107M035C0100CT-ND - Cut Tape (CT)
3581-T52M1107M035C0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T52M1107M035C0100
Description
CAP TANT POLY 100UF 35V 2924
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Vishay Polytech
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
100 µF
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
M1
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥31.97100¥319.71
50¥27.11480¥1,355.74
100¥25.61220¥2,561.22
500¥23.07028¥11,535.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.28291¥22,282.91
3,000¥21.30940¥63,928.20
Manufacturers Standard Package