FVE030020E2R00KE | ||
---|---|---|
DigiKey Part Number | FVE300-2.0-ND | |
Manufacturer | ||
Manufacturer Product Number | FVE030020E2R00KE | |
Description | RES CHAS MNT 2 OHM 10% 300W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±10% 300W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.02000 | ¥181.02 |
10 | ¥149.57400 | ¥1,495.74 |
25 | ¥142.90160 | ¥3,572.54 |
50 | ¥135.75800 | ¥6,787.90 |
100 | ¥125.27790 | ¥12,527.79 |
250 | ¥123.84916 | ¥30,962.29 |
500 | ¥119.08578 | ¥59,542.89 |