2 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K2R0E

DigiKey Part Number
C300K2R0E-ND
Manufacturer
Manufacturer Product Number
C300K2R0E
Description
RES CHAS MNT 2 OHM 10% 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 400°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
2 Ohms
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FVE030020E2R00KEVishay Huntington Electric Inc.102FVE300-2.0-ND¥365.15000Similar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥489.75000¥489.75
10¥358.64500¥3,586.45
25¥323.24120¥8,081.03
50¥301.10060¥15,055.03
100¥282.29550¥28,229.55
250¥261.71760¥65,429.40
Manufacturers Standard Package