VSS8D5M15-M3/I | |
---|---|
DigiKey Part Number | 112-VSS8D5M15-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D5M15-M3/ICT-ND - Cut Tape (CT) 112-VSS8D5M15-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M15-M3/I |
Description | DIODE SCHOTTKY 150V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.97450 | ¥197.45 |
500 | ¥1.54182 | ¥770.91 |
1,000 | ¥1.25324 | ¥1,253.24 |
2,000 | ¥1.12032 | ¥2,240.64 |
5,000 | ¥1.06336 | ¥5,316.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.98741 | ¥13,823.74 |
28,000 | ¥0.96462 | ¥27,009.36 |
70,000 | ¥0.94003 | ¥65,802.10 |