VS-ST230C12C0 | ||
---|---|---|
DigiKey Part Number | VS-ST230C12C0GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-ST230C12C0 | |
Description | SCR 1.2KV 780A A-PUK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.2 kV 780 A Standard Recovery Clamp On TO-200AB, A-PUK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.69 V | |
Current - On State (It (AV)) (Max) | 410 A | |
Current - On State (It (RMS)) (Max) | 780 A | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Off State (Max) | 30 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5700A, 5970A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AB, A-PUK | |
Supplier Device Package | TO-200AB, A-PUK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.17000 | ¥549.17 |
12 | ¥497.67500 | ¥5,972.10 |
108 | ¥446.19352 | ¥48,188.90 |