VS-ST380CH06C0 | ||
---|---|---|
DigiKey Part Number | VS-ST380CH06C0GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-ST380CH06C0 | |
Description | SCR 600V 2220A TO200AB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 2220 A Standard Recovery Clamp On TO-200AB (E-Puk) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Voltage - On State (Vtm) (Max) | 1.58 V | |
Current - On State (It (AV)) (Max) | 960 A | |
Current - On State (It (RMS)) (Max) | 2220 A | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Off State (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12500A, 13000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AB, E-PUK | |
Supplier Device Package | TO-200AB (E-Puk) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VS-ST380CH Series |
PCN Assembly/Origin | Mult Dev Die REV 10/Oct/2019 |
HTML Datasheet | VS-ST380CH Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.56000 | ¥914.56 |
12 | ¥846.59833 | ¥10,159.18 |
Attribute | Description |
---|---|
Other Names | VSST380CH06C0-ND ST380CH06C0 VS-ST380CH06C0-ND VSST380CH06C0 ST380CH06C0-ND *ST380CH06C0 VS-ST380CH06C0GI |
Standard Package | 12 |