VS-E5PX6012L-N3 | |
---|---|
DigiKey Part Number | VS-E5PX6012L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PX6012L-N3 |
Description | DIODE GEN PURP 1.2KV 60A TO247AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 3.15 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
25 | ¥31.06400 | ¥776.60 |
100 | ¥26.62540 | ¥2,662.54 |
500 | ¥23.66706 | ¥11,833.53 |
1,000 | ¥20.26494 | ¥20,264.94 |
2,000 | ¥19.08160 | ¥38,163.20 |