VS-8TQ100-M3 | ||
---|---|---|
DigiKey Part Number | VS-8TQ100-M3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-8TQ100-M3 | |
Description | DIODE SCHOTTKY 100V 8A TO220AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 8A Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
50 | ¥10.35520 | ¥517.76 |
100 | ¥8.52050 | ¥852.05 |
500 | ¥7.20978 | ¥3,604.89 |
1,000 | ¥6.11744 | ¥6,117.44 |
2,000 | ¥5.81156 | ¥11,623.12 |
5,000 | ¥5.59308 | ¥27,965.40 |
10,000 | ¥5.40791 | ¥54,079.10 |