VS-40EPS08-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-40EPS08-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-40EPS08-M3 | |
Description | DIODE GP 800V 40A TO247AC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 800 V 40A Through Hole TO-247AC Modified | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
25 | ¥31.54680 | ¥788.67 |
100 | ¥27.03910 | ¥2,703.91 |
500 | ¥24.03450 | ¥12,017.25 |
1,000 | ¥20.57960 | ¥20,579.60 |
2,000 | ¥19.37788 | ¥38,755.76 |