VS-242NQ030PBF | ||
---|---|---|
DigiKey Part Number | 112-VS-242NQ030PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-242NQ030PBF | |
Description | DIODE SCHOTTKY 30V 240A D-67 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 240A Chassis Mount D-67 HALF-PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 30 V | |
Capacitance @ Vr, F | 14800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.97000 | ¥233.97 |
20 | ¥207.92650 | ¥4,158.53 |
100 | ¥181.85840 | ¥18,185.84 |
500 | ¥155.18606 | ¥77,593.03 |