VS-20ETF06THM3 | |
---|---|
DigiKey Part Number | VS-20ETF06THM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETF06THM3 |
Description | DIODE GEN PURP 600V 20A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 160 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
50 | ¥19.55300 | ¥977.65 |
100 | ¥16.08790 | ¥1,608.79 |
500 | ¥13.61242 | ¥6,806.21 |
1,000 | ¥11.54998 | ¥11,549.98 |
2,000 | ¥10.97249 | ¥21,944.98 |
5,000 | ¥10.55998 | ¥52,799.90 |