LP0AA3160A7TR\250 | ||
---|---|---|
DigiKey Part Number | 478-12214-2-ND - Tape & Reel (TR) 478-12214-1-ND - Cut Tape (CT) 478-12214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP0AA3160A7TR\250 | |
Description | RF FILTER LOWPASS 3.16GHZ 16ULGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.16GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.16GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-ULGA | |
Size / Dimension | 0.259" L x 0.156" W (6.58mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.08000 | ¥140.08 |
10 | ¥135.70500 | ¥1,357.05 |
25 | ¥131.32760 | ¥3,283.19 |
50 | ¥126.95020 | ¥6,347.51 |
100 | ¥113.81730 | ¥11,381.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥109.43976 | ¥27,359.94 |
500 | ¥107.25096 | ¥53,625.48 |