VLIN1626-02GHE3-08 | |
---|---|
DigiKey Part Number | 112-VLIN1626-02GHE3-08TR-ND - Tape & Reel (TR) 112-VLIN1626-02GHE3-08CT-ND - Cut Tape (CT) 112-VLIN1626-02GHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN1626-02GHE3-08 |
Description | TVS DIODE 16VWM 26.5VWM SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33V, 50V Clamp 6A (8/20µs), 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max), 26.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V, 28V | |
Voltage - Clamping (Max) @ Ipp | 33V, 50V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs), 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.17204 | ¥586.02 |
1,000 | ¥0.91212 | ¥912.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81634 | ¥2,449.02 |
6,000 | ¥0.79811 | ¥4,788.66 |
9,000 | ¥0.70689 | ¥6,362.01 |
30,000 | ¥0.69777 | ¥20,933.10 |
75,000 | ¥0.59288 | ¥44,466.00 |