VFT6045CBP-M3/4W | ||
---|---|---|
DigiKey Part Number | VFT6045CBP-M3/4WGI-ND | |
Manufacturer | ||
Manufacturer Product Number | VFT6045CBP-M3/4W | |
Description | DIODE ARR SCHOT 45V 30A ITO220AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 Full Pack, Isolated Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Operating Temperature - Junction | 200°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
50 | ¥18.60900 | ¥930.45 |
100 | ¥15.31130 | ¥1,531.13 |
500 | ¥12.95582 | ¥6,477.91 |
1,000 | ¥10.99281 | ¥10,992.81 |
2,000 | ¥10.44315 | ¥20,886.30 |
5,000 | ¥10.05056 | ¥50,252.80 |