VBUS05N1-HD1-G3-08 | ||
---|---|---|
DigiKey Part Number | 112-VBUS05N1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VBUS05N1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VBUS05N1-HD1-G3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VBUS05N1-HD1-G3-08 | |
Description | 5.5V;IR=0.1UA;IP=4A;P=90W;CD=0.4 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25440 | ¥125.44 |
500 | ¥1.02304 | ¥511.52 |
1,000 | ¥0.75904 | ¥759.04 |
2,000 | ¥0.63857 | ¥1,277.14 |
5,000 | ¥0.61050 | ¥3,052.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52800 | ¥5,280.00 |
30,000 | ¥0.51810 | ¥15,543.00 |
50,000 | ¥0.42900 | ¥21,450.00 |