V6K100DU-M3/H | |
---|---|
DigiKey Part Number | 112-V6K100DU-M3/HTR-ND - Tape & Reel (TR) 112-V6K100DU-M3/HCT-ND - Cut Tape (CT) 112-V6K100DU-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6K100DU-M3/H |
Description | DIODE ARR SCHOTT 100V 3A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.41700 | ¥44.17 |
100 | ¥3.05800 | ¥305.80 |
500 | ¥2.55492 | ¥1,277.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.17433 | ¥3,261.49 |
3,000 | ¥1.93653 | ¥5,809.59 |
7,500 | ¥1.83460 | ¥13,759.50 |
10,500 | ¥1.69871 | ¥17,836.45 |
37,500 | ¥1.68189 | ¥63,070.88 |