V4PAN50-M3/I | ||
---|---|---|
DigiKey Part Number | V4PAN50-M3/ITR-ND - Tape & Reel (TR) V4PAN50-M3/ICT-ND - Cut Tape (CT) V4PAN50-M3/IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V4PAN50-M3/I | |
Description | DIODE SCHOTTKY 50V 3A DO221BC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 3A Surface Mount DO-221BC (SMPA) | |
Datasheet | Datasheet | |
EDA/CAD Models | V4PAN50-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 50 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.89100 | ¥38.91 |
100 | ¥2.70740 | ¥270.74 |
500 | ¥2.11408 | ¥1,057.04 |
1,000 | ¥1.71830 | ¥1,718.30 |
2,000 | ¥1.53609 | ¥3,072.18 |
5,000 | ¥1.45796 | ¥7,289.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.35383 | ¥18,953.62 |
28,000 | ¥1.32258 | ¥37,032.24 |